MIKROE-1587 | MikroElektronika

LPG click MIKROE-1587

Order No.: 74S1960
EAN: 8606015075440
MPN:
MIKROE-1587
LPG click
Series: CLICK-BOARD
MIKROE-1587 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3030 €
Interface: Analog,Power Supply: 5V,On-board modules: MQ-5 sensor,Applications: Measuring gas leakage, designing safety alarms,Key Features: Potentiometer for calibration,Key Benefits: The gas sensing layer on the sensor unit is made of Tin dioxide (SnO2), which has lower conductivity in clean air,Compatibility: mikroBUS,Product Type: Gas,Click board size: M (42.9 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version LPG click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes