MIKROE-1586 | MikroElektronika
Alcohol click MIKROE-1586
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: Analog,Power Supply: 5V,On-board modules: MQ-3 Semiconductor sensor for alcohol,Applications: Portable alcohol detector, breathalyzer for estimating BAC (blood alcohol content),Key Features: Designed to use a 5V power supply,Key Benefits: Potentiometer for calibration,Compatibility: mikroBUS,Product Type: Gas,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Alcohol click |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |