MIKROE-1578 | MikroElektronika
Hall current click MIKROE-1578
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.986 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V,On-board modules: TLI4970-D050T4 miniature magnetic digital current sensor,Applications: Hall current click is perfectly suited for systems that require high efficiency because the contact-free measurement principle causes no additional power loss,Key Features: Utilizes the Hall effect to measure current,Key Benefits: Galvanically isolated current rail prevents damage to circuitry,Compatibility: mikroBUS,Product Type: Hall effect,Click board size: L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Hall current click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |