MIKROE-1576 | MikroElektronika

PS/2 click MIKROE-1576

Order No.: 74S1600
EAN: 8606015075167
MPN:
MIKROE-1576
PS/2 click
Series: CLICK-BOARD
MIKROE-1576 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.996 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.996 €
Interface: GPIO,Power Supply: 5V,On-board modules: Standard 6-pin Mini-DIN PS/2 connector, a mikroBUS™ host socket, and a power indicator LED,Applications: Connecting PS/2 keyboards and mice to your target device,Key Features: 5V power supply, according to PS/2 standard specification,Key Benefits: PS/2 connected keyboards support full N-key rollover. It's the ability of the keyboard to handle any number of simultaneous keystrokes,Compatibility: mikroBUS,Product Type: PS/2,Click board size: L (57.15 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version PS/2 click
Logistics
Property Value
Customs tariff number 85340090
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes