MIKROE-1526 | MikroElektronika

DC MOTOR click MIKROE-1526

Order No.: 74S1840
EAN: 8606015075051
MPN:
MIKROE-1526
DC MOTOR click
Series: CLICK-BOARD
MIKROE-1526 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8730 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.8730 €
Interface: PWM,Power Supply: 3.3V or 5V,On-board modules: DRV8833RTY H-Bridge motor driver, 74HC4053 multiplexer and two screw terminals,Applications: Board is designed as a full H-bridge driver for the DC motor,Key Features: RED LED indicates active nFAULT line (in case of short-circuit). Full H-bridge driven by a single PWM signal,Key Benefits: Can be powered externally through CN2 terminals,Compatibility: mikroBUS,Product Type: DC,Click board size: L (57.15 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version DC MOTOR click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes