MIKROE-1489 | MikroElektronika
Altitude click MIKROE-1489
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.351 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C,Power Supply: 3.3V,On-board modules: MPL3115A2 pressure sensor ,Applications: The MPL3115A2 pressure sensor is ideal for smart phones/tablets, personal electronics altimetry, GPS systems, weather station equipment, etc.,Key Features: 20-bit altitude measurement (meters), 12-bit temperature measurement. Pressure range: 20 – 110 kPa,Key Benefits: Compensated, direct reading (software is not needed),Compatibility: mikroBUS,Product Type: Pressure / Altitude,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Altitude click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |