MIKROE-1445 | MikroElektronika
Proximity click MIKROE-1445
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.088 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C,Power Supply: 3.3V or 5V,On-board modules: VCNL4010 proximity and ambient light sensor,Applications: This board is ideal for consumer and industrial applications, mobile phones, digital camera, tablet PC application and many more,Key Features: Integrated IR emitter, ambient light sensor, proximity sensor, and signal conditioning IC,Key Benefits: Interrupt function. Low stand by current consumption: 1.5 μA,Compatibility: mikroBUS,Product Type: Proximity,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Proximity click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |