MIKROE-1435 | MikroElektronika
CcRF click MIKROE-1435
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.562 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V,On-board modules: CC2500 Low-Power 2.4 GHz RF transceiver and PCB trace antenna,Applications: This board is ideal for consumer electronics, wireless audio, wireless keyboard and mouse RF remote controls and many more,Key Features: High sensitivity (-104 dBm at 2.4 kBaud, 1% packet error rate), frequency range: 2400 - 2483.5 MHz, programmable data rate from 1.2 to 500 kBaud,Key Benefits: Low current consumption (13.3 mA in RX, 250 kBaud),Compatibility: mikroBUS,Product Type: RF 2.4GHz,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | ccRF click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |