MIKROE-1433 | MikroElektronika

Click USB adapter MIKROE-1433

Order No.: 74S3940
EAN: 8606015074603
MPN:
MIKROE-1433
click USB adapter
Series: CLICK-BOARD
MIKROE-1433 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.869 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
29.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.869 €
Interface: UART,Power Supply: 3.3V or 5V,On-board modules: FT2232H dual high speed USB to multipurpose IC, Analog-to-Digital converter, EEPROM memory and a single mikroBUS host socket,Applications: This board allows developers to use the power and flexibility of click boards in their PC applications, without any microcontrollers as mediators,Key Features: MCP3204 AD converter brings support for analog input. Power and RX/TX LEDs on-board,Key Benefits: Single mikroBUS socket for adding Click additional boards. Mounting holes simplify integration,Compatibility: mikroBUS
Technical specifications
Filter Property Value
Product type extension board
Version click USB adapter
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes