MIKROE-1432 | MikroElektronika

Adapter click MIKROE-1432

Order No.: 74S1100
EAN: 8606015074580
MPN:
MIKROE-1432
Adapter Click
Series: CLICK-BOARD
MIKROE-1432 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2590 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2590 €
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: male or female IDC10 connectors,Applications: Adapter Click helps you to easily connect IDC10 add-ons to your seventh generation developement boards with mikroBUS sockets,Key Features: Connect the add-on board directly or via IDC10 flat cable,Key Benefits: Simplifies connection of add-on boards with IDC10 headers to mikroBUS socket,Compatibility: mikroBUS,Product Type: Adapter,Click board size: S (28.6 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version Adapter Click
Logistics
Property Value
Customs tariff number 85340090
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes