MIKROE-1431 | MikroElektronika
MikroElektronika, extension board, FM Click, MIKROE-1431
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.869 € *
Standard delivery time from the manufacturer is: On Request
Interface: I2C,Power Supply: 3.3V,On-board modules: Si4703 IC, LM4864 audio amplifiers,Applications: Board is ideal for MP3 players, portable radios, PDAs, notebook PCs, portable navigations and many more,Key Features: Worldwide FM band support (76–108 MHz),Key Benefits: Suports seek tuning, adaptive noise suppression, volume control, signal strength measurement and more,Compatibility: mikroBUS,Product Type: FM,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | FM Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |