MIKROE-1430 | MikroElektronika
MikroElektronika, extension board, EVE Click, MIKROE-1430
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.103 € *
Standard delivery time from the manufacturer is: On Request
Interface: SPI,Power Supply: 3.3V,On-board modules: FT800Q graphics controller,Applications: EVE click helps you to bring awesome graphics and drive large 4.3" displays even with 8-bit MCUs. It has lots of excellent features and simple interface,Key Features: 40-pin flat cable connector for 4.3" touch screen on-board. Audio amplifier with audio connector provided for mono sound output,Key Benefits: FT800Q combines display, audio and touch-screen features,Compatibility: mikroBUS,Product Type: TFT,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | EVE Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |