MIKROE-1423 | MikroElektronika
BarGraph click MIKROE-1423
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: JSB-R102510Z light bar display as well as two 74HC595 shift registers,Applications: Board is an excellent choice for VU meter design. Several boards can be connected close together and aligned to form longer LED stripe,Key Features: LED light intensity can be controlled over PWM,Key Benefits: Serial SPI interface saves microcontroller pins,Compatibility: mikroBUS,Product Type: LED Segment,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | BarGraph click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |