MIKROE-1422 | MikroElektronika
Pressure click MIKROE-1422
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.132 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C or SPI,Power Supply: 3.3V,On-board modules: LPS331AP digital output pressure sensor,Applications: This board is ideal for indor and outdor navigations, altimeter or barometer for portable devices, weather station equipment, sport watches and many more,Key Features: 260 to 1260 mbar absolute pressure range. High-resolution mode: 0.020 mbar RMS. High overpressure capability: 20x full scale,Key Benefits: Low power consumption:Low resolution mode: 5.5 μAHigh resolution mode: 30 μA,Compatibility: mikroBUS,Product Type: Pressure / Altitude,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Pressure click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |