MIKROE-1396 | MikroElektronika
Current click MIKROE-1396
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.819 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: INA196 current shunt monitor, MCP3201 12-bit ADC, MAX6106 voltage reference,Applications: Board is an excellent choice for current measurement in wide ranges of values, from 2mA to 2048mA (depending on the connected shunt),Key Features: Four shunts provided in the package: 0.05Ω, 0.2Ω, 1Ω and 10Ω,Key Benefits: Complete current sense solution. Supports bandwidth up to 500kHz,Compatibility: mikroBUS,Product Type: Current,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Current click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |