MIKROE-1363 | MikroElektronika
Click BOOSTER PACK MIKROE-1363
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4740 € *
Standard delivery time from the manufacturer is: 4 Weeks
Power Supply: 3.3V,On-board modules: extension for Texas Instruments Stellaris® LM4F120 LaunchPad. Single mikroBUS host socket,Applications: click BOOSTER PACK allows you to use click additional boards from mikroElektronika on your Stellaris® LM4F120 LaunchPad,Key Features: Board comes with two 2x10 female headers which perfectly fit on your Launchpad. Two 1x8 female headers for mikroBUS sockets are delivered as well,Key Benefits: Board width matches the one on Stellaris® LaunchPad.,Compatibility: LaunchPad,Product Type: Shield
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | click BOOSTER PACK |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |