MIKROE-1361 | MikroElektronika
IrThermo click 3.3V MIKROE-1361
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.201 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C or PWM,Power Supply: 3.3V,On-board modules: MLX90614ESF-BAA single zone Infrared Thermometer,Applications: Board is ideal for automotive, industrial temperature control, movement detection, air conditioning control and more,Key Features: 17-bit ADC powerful DSP unit and 10-bit PWM,Key Benefits: It is configured to measure temperature in range of -40 to 85 °C with an output resolution of 0.14 °C,Compatibility: mikroBUS,Product Type: Temperature / Humidity,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | IrThermo click 3.3V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |