MIKROE-1305 | MikroElektronika

NRF T click MIKROE-1305

Order No.: 74S2570
EAN: 8606015074146
MPN:
MIKROE-1305
nRF T click
Series: CLICK-BOARD
MIKROE-1305 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.255 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.255 €

nRF T Click, MIKROE-1305, MikroElektronika

The nRF T Click is a compact add-on board that contains a complete RF digital data transceiver. It features Nordic nRF24L01P a low-power, high-performance 2.4GHz GFSK transceiver with an embedded baseband protocol engine as well as 2.4 GHz PCB trace antenna. This Click board is ideal for ultra-low power consumption applications such as home appliances, remote control applications, consumer electronics, and many more. It comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Filter Property Value
Product type development board
Version nRF T click
Function RF data transceiver
MPU interface SPI
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes