MIKROE-1297 | MikroElektronika

DALI Click MIKROE-1297

Order No.: 74S1540
EAN: 8606015074115
MPN:
MIKROE-1297
DALI Click
Series: CLICK-BOARD
MIKROE-1297 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.132 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
27.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.132 €
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: Two optocouplers, push button and screw terminal,Applications: Board is ideal for controlling network based systems that controls lighting in buildings,Key Features: The board is designed to use 3.3V or 5V power supply. LED diode indicates the presence of power supply,Key Benefits: It is possible to address up to 64 devices in DALI stand alone systems and more than 64 devices as DALI subsystem (gateways),Compatibility: mikroBUS,Product Type: DALI,Click board size: M (42.9 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version DALI Click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes