MIKROE-1204 | MikroElektronika
USB SPI click MIKROE-1204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.351 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: MCP2210 USB-to-SPI protocol converter ,Applications: Board can be used to communicate with SPI client devices directly from your PC, without the need for a microcontroller,Key Features: Supports Full-SpeedUSB (12Mb/s). USB 2.0 Compliant. Nine general purpose I/O pins. 256 Bytes of user EEPROM (accessible through certain USB commands).,Key Benefits: Human Interface Device (HID) device with fully configurable VID, PID assignments andstring descriptor (factory programming also avail- able),Compatibility: mikroBUS,Product Type: USB,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | USB SPI click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |