MIKROE-1201 | MikroElektronika

7seg click MIKROE-1201

Order No.: 74S1280
EAN: 8606015073965
MPN:
MIKROE-1201
7seg click
Series: CLICK-BOARD
MIKROE-1201 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8290 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.8290 €
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: Two 74HC595 8-bit serial-in, parallel-out shift register modules and two seven-segment digits,Applications: Board is ideal for adding popular 7 segment display to your device while using only 4 microcontroller pins,Key Features: 100 MHz (typical) shift out frequency,Key Benefits: Compact display solution with simple serial interface,Compatibility: mikroBUS,Product Type: LED Segment,Click board size: M (42.9 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version 7seg click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes