MIKROE-1200 | MikroElektronika

EEPROM Click MIKROE-1200

Order No.: 74S2480
EAN: 8606015073958
MPN:
MIKROE-1200
EEPROM Click
Series: CLICK-BOARD
MIKROE-1200 MikroElektronika Single Board Computer
Image may differ

No longer in assortment - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.044 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.044 €
Interface: I2C,Power Supply: 3.3V or 5V,On-board modules: 24C08WP - a highly reliable, high performance CMOS technology,Applications: EEPROM click is an excellent choice for storing initialization and configuration data of your device,Key Features: Three SMD jumpers allow hardware setting of EEPROM address in I2C bus,Key Benefits: Provided DIP socket makes EEPROM easily repleacable,Compatibility: mikroBUS,Product Type: EEPROM,Click board size: S (28.6 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version EEPROM Click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes