MIKROE-1199 | MikroElektronika

Flash Click MIKROE-1199

Order No.: 74S2500
EAN: 8606015073941
MPN:
MIKROE-1199
Flash Click
Series: CLICK-BOARD
MIKROE-1199 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8290 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.8290 €
Interface: SPI,Power Supply: 3.3V,On-board modules: EN25Q80B - 8Mb serial Flash memory module,Applications: Board is ideal as a mass storage option in multimedia devices, drives, optical and printing devices,Key Features: Memory is devided into 16 sectors, each containing 256 pages. Each page is 256 bytes wide.,Key Benefits: High performance (104MHz clock rate). Low power consumption (10 mA typical active current; 1 μA typical power down current),Compatibility: mikroBUS,Product Type: Flash,Click board size: S (28.6 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version Flash Click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes