MIKROE-912 | MikroElektronika
Temperature probe, -55 to 150 °C, 4-30 V, MIKROE-912, TO-92, MIKROE-912
Order No.: 74S4560
EAN: 0100000016275
MPN:
MIKROE-912
LM35 Temperature Sensor TO-92
Series: SENSOR-TEMPER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.593 € *
Standard delivery time from the manufacturer is: 2 Weeks
Temperature sensors, type MIKROE LM35 Temperature Sensor TO-92.
Sensor: LM35. Package: TO-92.
Type: MIKROE-912, temperature sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | temperature sensor | |
| measurement range | -55 to 150 °C | |
| Voltage | 4-30 V | |
| Assembly | THT | |
| Enclosure | TO-92 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |