MIKROE-779 | MikroElektronika
RFID transponder, RFID card, 125 kHz, MIKROE-779
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5585 € *
Standard delivery time from the manufacturer is: 4 Weeks
RFiD cards, type MIKROE RFiD Card 125KHz-Tag.
With recess for tag; Frequency: 125 kHz.
Type: MIKROE-779, RFiD card
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID card | |
| nominal frequency | 125 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |