MIKROE-2255 | MikroElektronika
RFID transponder, RFID TAG, red, 13.56 MHz, MIKROE-2255
Order No.: 74S7723
EAN: 0100000106761
MPN:
MIKROE-2255
RFiD tag 13.56MHz, ISO14443-A standard, Red Color
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: 4 Weeks
RFID Transponder, MIKROE-2255
RFID tag, 13.56 MHz, ISO 14443-A, standard, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID TAG, red | |
| nominal frequency | 13.56 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |