MIKROE-1475 | MikroElektronika
RFiD tag 13.56MHz, ISO14443-A standard, Blue Color MIKROE-1475
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.142 € *
Standard delivery time from the manufacturer is: 4 Weeks
RFiD transponders type MIKROE RFiD tag 13.56MHz, ISO14443-A standard, Blue Color.
Blue RFiD tag to ISO14443-A, sends on 13.56 MHz.
Type: MIKROE-1475, RFid transponder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID TAG, blue | |
| nominal frequency | 13.56 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |