MIKROE-3456 | MikroElektronika

Real Time Clock, SON-8, MIKROE-3456

Order No.: 74S0071
EAN: 8606018714995
MPN:
MIKROE-3456
RTC 8 Click
Series: CLICK-BOARD
MIKROE-3456 MikroElektronika Real Time Clocks (RTC) Image 1
MIKROE-3456 MikroElektronika Real Time Clocks (RTC) Image 2
MIKROE-3456 MikroElektronika Real Time Clocks (RTC) Image 3
MIKROE-3456 MikroElektronika Real Time Clocks (RTC) Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.802 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
18.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.802 €

RTC 8 CLICK

RTC 8 click is a real time clock module which has an extremely low power consumption, allowing it to be used with a single button cell battery, for an extended period of time. The RV-3028-C7 module built on the RTC 8 click is able to output the time in the standard format, as well as in the 32-bit UNIX format. Integrated, factory calibrated XTAL operating at 32.768 kHz ensures a very low time deviation. The compensation and offset data are stored within the internal non-volatile memory. There is also a possibility to password-protect the configuration parameters. An advanced interrupt feature allows many different uses such as alarm function, countdown timer function, external event detection function with time stamp and much more. RTC 8 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Filter Property Value
Input voltage 5 V
Version I2C-Bus
Assembly SMD
Enclosure SON-8
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes