MIKROE-2063 | MikroElektronika

Real Time Clock, MIKROE-2063

Order No.: 74S7758
EAN: 8606015077406
MPN:
MIKROE-2063
RTC 6 Click
Series: CLICK-BOARD
MIKROE-2063 MikroElektronika Real Time Clocks (RTC)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.61 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.61 €

RTC 6 click, MIKROE-2063, MikroElektronika

RTC6 click carries Microchip’s MCP79410 Real-Time Clock/Calendar IC with built-in 64 bytes of battery-backed SRAM an additional 1 Kbit of EEPROM. 64 bits of protected EEPROM requires an unlock sequence to be unlocked, which makes it suitable for storing a unique ID or other critical information. RTC6 click tracks hours, minutes, seconds, days, months, years and weekdays, with leap year compensation until the year 2399. The clock frequency is derived from an onboard 32.768KHz crystal oscillator. Backup power is supplied by a coin-cell Lithium battery. RTC6 communicates with the target board MCU through the mikroBUS I2C interface (SCL, SDA) along with a multifunction pin (MFP, in place of default mikroBUS INT pin). The multifunctional pin (MFP) can be configured as an alarm, a square wave frequency output, or a general purpose output. The board is designed to use either a 3.3V or a 5V power supply.

Technical specifications
Filter Property Value
Input voltage 5 V
Memory size 128 KB
Version I2C-Bus
Assembly SMD
Logistics
Property Value
Country of origin RS
Customs tariff number 84733020
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes