MIKROE-1839 | MikroElektronika
Real Time Clock, MIKROE-1839
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.61 € *
Standard delivery time from the manufacturer is: 2 Weeks
Interface: I2C,Power Supply: 3.3V,On-board modules: BQ32000 RTC IC from Texas Instruments,Applications: Board is ideal for applications which require real-time clocks, calendars and programmed alarms,Key Features: Integrated trickle charge circuit. Communicates with target MCU through I2C,Key Benefits: Automatic switchover to backup power supply,Compatibility: mikroBUS,Product Type: RTC,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 3.3 V | |
| Version | I2C-Bus |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |