MIKROE-2449 | MikroElektronika
Oled Switch click MIKROE-2449
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.23 € *
Standard delivery time from the manufacturer is: On Request
Interface: SPI,Power Supply: 3.3V,On-board modules: NKK Switch ISC15ANP4, OLED: 64x48px; 65k colors (16-bit depth),Applications: Any type of human machine interface,Key Features: Screw terminals for connecting external electronics, All-in-one solution reduces complexity of HMI designs,Key Benefits: Long-lasting (3 million actuations minimum),Compatibility: mikroBUS,Product Type: OLED,Click board size: M (42.9 x 25.4 mm)
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |