MIKROE-1650 | MikroElektronika
OLED B click MIKROE-1650
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2990 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C or SPI,Power Supply: 3.3V,On-board modules: SSD1306 controller, 96 x 39px blue monochrome passive matrix OLED display,Applications: Ideal for displaying bright and crisp blue text or icons,Key Features: 96 x 39px resolution, 19.3 x 7.8mm active area,Key Benefits: Onboard controller enables scrolling, contrast control etc.,Compatibility: mikroBUS,Product Type: OLED,Click board size: M (42.9 x 25.4 mm)
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |