MIKROE-1585 | MikroElektronika

OLED C click MIKROE-1585

Order No.: 74S1330
EAN: 8606015075310
MPN:
MIKROE-1585
OLED C click
Series: CLICK-BOARD
MIKROE-1585 MikroElektronika OLED Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.485 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
37.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.485 €
Interface: SPI,Power Supply: 3.3V,On-board modules: PSP27801 OLED display, SSD1351 OLED driver with controller,Applications: Ideal for displaying bright and crisp color images, text or icons,Key Features: 96 x 96px resolution, displaying 65K colors, 256-step contrast and 262K color control,Key Benefits: vertical and horizontal scrolling, programmable frame rate and multiplex ratio, support for various color depths,Compatibility: mikroBUS,Product Type: OLED,Click board size: L (57.15 x 25.4 mm)
Logistics
Property Value
Country of origin RS
Customs tariff number 84733020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes