MIKROE-995 | MikroElektronika
EasyPIC PRO v7 Development System MIKROE-995
Order No.: 74S3380
EAN: 8606015073569
MPN:
MIKROE-995
EasyPIC PRO v7 Development Sys
Series: EasyPIC PRO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
203.7280 € *
Standard delivery time from the manufacturer is: 4 Weeks
Touch Screen: Resistive,Interface: RS-232, USB-UART, USB, ETH,Storage: On-board EEPROM (1024 Bytes),Integration: Mounting holes,Power Supply: 5V (via USB) or 9-32V AC, 7-23V DC (via adapter),On-board modules: Sockets for LM35 and DS1820 temperature sensors, ADC Potentiometers, Touch panel controller with connector,Applications: Developing and testing firmware, creating prototypes, learning embedded programming,Programming: On-board mikroProg for PIC. IDC2/IDC3 connector available for connecting external programmer,Expandability: 3 x mikroBUS sockets, 2 x IDC10 headers for each PORT,Architecture: PIC (8-bit),Displays: Support for 2 x16 Character LCD and Graphic LCD with Touch Screen ,Sound and Audio: Piezo buzzer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |