MIKROE-987 | MikroElektronika
BEE click board (Microchip,MRF24J40MA 2.4 GHz IEEE 802.15.4, ZigBee) MIKROE-987
Order No.: 74S2820
EAN: 8606015073521
MPN:
MIKROE-987
BEE click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.652 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V,On-board modules: 2.4 GHz IEEE 802.15.4 radio transceiver module MRF24J40MA,Applications: BEE click is a great choice for building automation & monitoring, Industrial monitoring, Automated meter reading, Security, Inventory management and more.,Key Features: Integrated 20 MHz and 32.768 kHz Crystal Oscillator Circuitry. Data Rate: 250 kbps (IEEE 802.15.4); 625 kbps (Turbo mode),Key Benefits: Supports ZigBee®, MiWi™, MiWi P2P and Proprietary Wireless Networking Protocols,Compatibility: mikroBUS,Product Type: ZigBee,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |