MIKROE-977 | MikroElektronika
MikroElektronika, developer board, MIKROE-977
Order No.: 74S7130
EAN: 8606015073491
MPN:
MIKROE-977
Ready for AVR Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.3370 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: ATmega16,MCU speed: 8MIPS, 8MHz,MCU Memory: 16KB of Flash,Power Supply: 5V (via USB), 7-23V AC or 9-32V DC (via external adapter),On-board modules: FTDI chip, DIP40A, DIP40B socket, Power regulator, External oscillator,Applications: Board is the best solution for fast and simple development of microcontroller applications using 40-pin AVR MCUs,Key Benefits: Can be fitted in a professional-looking casing, which turns the your device into a ready-to-sell product,Programming: Preprogrammed with UART bootloader. Also features mikroProg for AVR connector,Expandability: 4 x IDC10 male headers,Architecture: AVR (8-bit)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |