MIKROE-950 | MikroElektronika
DAC Click MIKROE-950
Order No.: 74S1800
EAN: 8606015073293
MPN:
MIKROE-950
DAC Click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8730 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: 12-bit Digital-to-Analog Converter MCP4921,Applications: Device provides very high accuracy and low noise performance, and is suitable for consumer and industrial applications, such as set point control, offset adjustment and sensor calibration applications.,Key Features: Output Settling Time 4.5µs, operating Current 175 µA (typ),Key Benefits: Easy to connect using provided screw terminals,Compatibility: mikroBUS,Product Type: DAC,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |