MIKROE-86 | MikroElektronika
Keypad 4x4 Board MIKROE-86
Order No.: 74S4850
EAN: 8606015071084
MPN:
MIKROE-86
Keypad 4x4 Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.758 € *
Standard delivery time from the manufacturer is: 4 Weeks
Development boards, type MIKROE Keypad 4 x 4 Board.
4 x 4 keypad board with 16 keys, key arrangement in 4 x 4 matrix to form a standard alphanumerical keyboard, the board can be used as solution for certain embedded systems that require user input in decimal or hexadecimal format, board with ribbon cable with IDC10 socket that is compatible with all MikroElektronika development boards.
Type: MIKROE-86, development board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |