MIKROE-80 | MikroElektronika
MikroElektronika, developer board, MIKROE-80
Order No.: 74S5160
EAN: 8606015070469
MPN:
MIKROE-80
DAC Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8730 € *
Standard delivery time from the manufacturer is: 4 Weeks
Development tools, type MIKROE DAC Board.
12-bit DAC MCP4921, contains an optional 2x buffered output and SPI interface, provides high precision and low noise characteristics for industrial applications, compatible with all mikroElektronika development boards, the included DIP switches enable the routing of SPI channels to the desire pins on the IDC10 header.
Type: MIKROE-80, development tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |