MIKROE-798 | MikroElektronika
EasyPIC v7 Development System MIKROE-798
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.558 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: Comes with PIC18F45K22,Touch Screen: Resistive,Interface: RS-232, USB-UART, USB,Storage: On-board EEPROM,Integration: Mounting holes,Power Supply: 5V (via USB) or 9-32V AC, 7-23V DC (via adapter),On-board modules: Sockets for LM35 and DS1820 temperature sensors, ADC Potentiometers, Touch panel controller with connector, SMD LEDs,Applications: Developing and testing firmware, creating prototypes, learning embedded programming,Programming: On-board mikroProg for PIC debugger. ICD2/ICD3 connector available for connecting external programmer,Expandability: 2 x mikroBUS sockets, 3 x IDC10 headers for each PORT,Architecture: PIC (8-bit),Displays: On-board 4-digit 7-segment display. Also supports GLCD 128x64 and LCD 2x16.,Sound and Audio: Piezo buzzer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |