MIKROE-767 | MikroElektronika

Mikromedia PROTO shield MIKROE-767

Order No.: 74S6440
EAN: 8606015073064
MPN:
MIKROE-767
mikromedia PROTO shield
Series: mikromedia
MIKROE-767 MikroElektronika Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.497 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.497 €

Mikromedia PROTO shield, MIKROE-767, MikroElektronika

Mikromedia PROTO shield is an extension board pin-compatible with all mikromedia boards from mikroElektronika that enables users to place components and provide additional functionality to the base mikromedia board. PROTO Shield has convenient double rows of connection pads, so you can easily connect desired pins to the breadboard area. Bread board features soldering pads with standard 2.54mm distance between them. PROTO Shield comes with two convenient 1x26 stacking headers.

Technical specifications
Filter Property Value
Product type developer board
Logistics
Property Value
Customs tariff number 85340090
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes