MIKROE-766 | MikroElektronika
MikroElektronika, developer board, MIKROE-766
Order No.: 74S7170
EAN: 8606015072906
MPN:
MIKROE-766
Ready for PIC Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.3370 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: PIC18F45K22,MCU speed: 16MIPS, 48MHz,MCU Memory: 32KB of Flash, 1,536 bytes of RAM,Power Supply: 5V (via USB), 7-23V AC or 9-32V DC (via external adapter),On-board modules: USB-UART, Breadboard area,Applications: Best solution for fast and simple development of microcontroller applications ,Key Benefits: Can be fitted in a professional-looking casing, which turns the your device into a ready-to-sell product,Programming: Preprogrammed with UART bootloader. Also features mikroProg for PIC, dsPIC and PIC32 connector,Expandability: 4 x IDC10 male headers,Architecture: PIC (8-bit)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |