MIKROE-712 | MikroElektronika
MikroElektronika, developer board, MIKROE-712
Order No.: 74S6370
EAN: 8606015070247
MPN:
MIKROE-712
Battery Boost Shield
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2320 € *
Standard delivery time from the manufacturer is: 4 Weeks
Integration: Mounting holes,Power Supply: 4.0V (for mikromedia boards), 3.3V over supply pads,On-board modules: MCP1640 Step-up DC/DC Regulator. Two AAA 1,5V battery holders,Applications: With battery boost shield, your mikromedia board gets the wings it deserves. Two AAA batteries are all it takes to bring mobility to your favorite multimedia board,Key Features: Power jumper as an ON/OFF switch. Prototyping area can be used for placing additional components,Key Benefits: Simple integration using provided male and female 1x26 connectors. Cost-effective solution that brings mobility and a stable power supply,Expandability: Two 1x26 pin headers (mikromedia pinout),Compatibility: mikromedia,Product Type: Shield
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |