MIKROE-710 | MikroElektronika

USB Charger board MIKROE-710

Order No.: 74S6610
EAN: 8606015072692
MPN:
MIKROE-710
USB Charger board
MIKROE-710 MikroElektronika Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.71 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.71 €
Interface: USB,Integration: Mounting holes,Power Supply: 5V (via USB),On-board modules: MCP73832,Applications: Charge your batteries directly from USB port. No additional electronics, or expensive adapters. Just plug-in the cable, and this little board will handle the rest,Key Features: Tiny 500mA linear charge management controller. Integrated pass transistor, integrated current sensing, and reverse discharge protection. Maximum charge current of 500mA,Key Benefits: Cheap solution for a fast battery charger,Product Type: Battery charger
Technical specifications
Filter Property Value
Product type developer board
Logistics
Property Value
Customs tariff number 85340090
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes