MIKROE-706 | MikroElektronika
MikroElektronika, developer board, MIKROE-706
Order No.: 74S5800
EAN: 0100000016138
MPN:
MIKROE-706
mikroBoard for AVR with ATmega
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.287 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: ATmega12,MCU speed: 16MHz,MCU Memory: 128 KB of Flash, 4 KB of SRAM,Power Supply: 5V (via USB),Programming: Via on-board AVRProg programmer or external JTAG programmer,Expandability: Two 2x60 female connectors,Architecture: AVR (8-bit),Compatibility: UNI-DS6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |