MIKROE-705 | MikroElektronika

MikroBoard for dsPIC with dsPIC30F6014A MIKROE-705

Order No.: 74S6010
EAN: 0100000016145
MPN:
MIKROE-705
mikroBoard for dsPIC with dsPI
MIKROE-705 MikroElektronika Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.287 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
56.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
56.287 €
MCU: dsPIC30F6014A,MCU speed: 60MHz,MCU Memory: 144 KB of Flash, 8192 KB of RAM,Power Supply: 5V (via USB),Programming: dsPICprog with mikroICD support,Expandability: Two 2x60 female connectors,Architecture: dsPIC/PIC24 (16-bit),Compatibility: UNI-DS6
Technical specifications
Filter Property Value
Product type developer board
Logistics
Property Value
Customs tariff number 84718000
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes