MIKROE-703 | MikroElektronika
MikroBoard for 8051 40-pin with AT89S8253 MIKROE-703
Order No.: 74S6290
EAN: 0100000016121
MPN:
MIKROE-703
mikroBoard for 8051 40-pin wit
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.287 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: AT89S8253,MCU speed: 24MHz,MCU Memory: 12 KB of Flash, 0.25 KB of SRAM,Peripherals include: Two 2x60 female connectors,Power Supply: 5V (via USB),Programming: On-board 8051 programmer,Architecture: 8051 (8-bit),Compatibility: UNI-DS6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |