MIKROE-701 | MikroElektronika
MikroElektronika, developer board, MIKROE-701
Order No.: 74S3450
EAN: 8606015072678
MPN:
MIKROE-701
UNI-DS6 Development System
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
173.026 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: mikroBoard socket,Touch Screen: Resistive,Interface: USB, USB-UART A, USB-UART B,Storage: Serial EEPROM, MMC/SD card slot,Integration: Mounting holes,Power Supply: 5V (via USB) or 9-32V AC, 7-23V DC (via adapter),On-board modules: Touch panel controller, 72 on-board LEDs, 72 push buttons, ADC,Applications: Developing and testing firmware, creating prototypes, learning embedded programming,Programming: Programmer is featured on each mikroBoard,Expandability: 1 x mikroBoard socket, 1 x IDC10 headers for each PORT,Architecture: Multiple,Displays: Supports GLCD 128x64 and LCD 2x16.,Sound and Audio: Piezo buzzer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |