MIKROE-682 | MikroElektronika
StartUSB for AVR MIKROE-682
Order No.: 74S7190
EAN: 8606015072425
MPN:
MIKROE-682
StartUSB for AVR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.825 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: AT90USB162,MCU speed: 16 MHz,MCU Memory: 16 kB of Flash,Interface: USB,Power Supply: 5V (via USB),Applications: Build your home-made USB flash stick, USB datalogger, or even USB MP3 player,Key Benefits: Two additional prototyping areas can be used to place additional components making the board a fully functional final device.,Programming: Atmel Flip USB Bootloader,Architecture: AVR (8-bit)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |