MIKROE-68 | MikroElektronika

CANSPI Board MIKROE-68

Order No.: 74S4880
EAN: 8606015070438
MPN:
MIKROE-68
CANSPI Board
MIKROE-68 MikroElektronika Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.61 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
22.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.61 €
Interface: SPI,Power Supply: 5V,On-board modules: MCP2515 CAN controller, MCP2551 transceiver,Applications: CAN SPI board is ideal for industrial automation, home automation as well as in automotive and mobile machine industry,Key Features: Supports 1 Mb/s operation. Low current standby operation. Detection of ground fault on TXD input. Up to 112 nodes can be connected,Key Benefits: Protection against damage due to short-circuit conditions,Compatibility: IDC10,Product Type: CAN
Technical specifications
Filter Property Value
Product type developer board
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes